Filter Your Search
1 - 2 of 2 results
|
LYL296-P1R2-26
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 112.5 mcd | 591 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LYL296-P1R2-26
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 112.5 mcd | 591 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 |