Filter Your Search
1 - 10 of 693 results
|
SLY62L2568N-55LLI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LY62L256RN-70LLI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LY62L25616GL-55LLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | LYONTEK INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
LY62L2568SL-45SL
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | LG-MAX | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | e3 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 20.75 mm | 11.303 mm | LYONTEK INC | SOP, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
LY62L2568PN-55LLI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LY62L2568LL-70SLT
Lyontek Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | TSOP1, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
LY62L2568RL-70LI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LLY62L2568L-70LI
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LY62L256RL-55LE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LY62L25616GN-45LLE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | , | compliant | EAR99 | 8542.32.00.41 |