Parametric results for: ly62l10248ul under SRAMs

Filter Your Search

1 - 10 of 80 results

|
-
-
-
-
Manufacturer Part Number: ly62l10248
Select parts from the table below to compare.
Compare
Compare
LY62L10248ML-55LLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248ML-55SLT
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248BGL-45SL
Lyontek Inc
Check for Price Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 45 ns STANDARD SRAM COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES PARALLEL 15 µA 1.5 V 20 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 70 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC compliant 3A991.B.2.A 8542.32.00.41 2020-03-24
LY62L10248ML-70LLIT
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 70 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248ML-55LLI
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G44 e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm LYONTEK INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248MN-55LLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248BGL-45SLI
Lyontek Inc
Check for Price Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 45 ns STANDARD SRAM COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES PARALLEL 20 µA 1.5 V 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC , compliant 3A991.B.2.A 8542.32.00.41 2020-03-24
LY62L10248GN-55SL
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248GN-55LLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248ML-70SLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41