Parametric results for: ly62l10248gl under SRAMs

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: ly62l10248gl
Select parts from the table below to compare.
Compare
Compare
LY62L10248GL-55LLT
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 e1 3 70 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248GL-70LLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248GL-70LLI
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 70 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248GL-70LLIT
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 70 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248GL-70SL
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 70 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 e1 3 70 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248GL-55LLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248GL-70LLT
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 70 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 e1 3 70 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248GL-55SLE
Lyontek Inc
Check for Price Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY62L10248GL-55SL
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 e1 3 70 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41
LY62L10248GL-70LL
Lyontek Inc
Check for Price Yes Contact Manufacturer 8.3886 Mbit 8 1MX8 3 V 70 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 e1 3 70 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC LFBGA, compliant 3A991.B.2.A 8542.32.00.41