Parametric results for: ly6251316ul under SRAMs

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: ly6251316
Select parts from the table below to compare.
Compare
Compare
LY6251316LN-55LLE
Lyontek Inc
Check for Price Buy Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY6251316GL-55LL
Lyontek Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 16 512KX16 5 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PBGA-B48 e1 3 70 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41
LY6251316GL-70LLIT
Lyontek Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 16 512KX16 5 V 70 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41
LY6251316GN-70LL
Lyontek Inc
Check for Price Buy Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY6251316LL-70LLT
Lyontek Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 16 512KX16 5 V 70 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 e3 3 70 °C 260 30 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm LYONTEK INC TSOP1-48 compliant 3A991.B.2.A 8542.32.00.41
LY6251316GN-70LLE
Lyontek Inc
Check for Price Buy Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY6251316GL-55LLI
Lyontek Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 16 512KX16 5 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PBGA-B48 e1 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.4 mm 8 mm 6 mm LYONTEK INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41
LY6251316LL-55LL
Lyontek Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 16 512KX16 5 V 55 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 e3 3 70 °C 260 30 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm LYONTEK INC TSOP1-48 compliant 3A991.B.2.A 8542.32.00.41
LY6251316GN-70LLI
Lyontek Inc
Check for Price Buy Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41
LY6251316LN-55LLI
Lyontek Inc
Check for Price Buy Obsolete LYONTEK INC , compliant EAR99 8542.32.00.41