Filter Your Search
1 - 10 of 45 results
|
LY622568LL-SLE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LY622568LL-45SLT
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1, | |||
|
LY622568LL-55LLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1, | ||
|
LY622568LL-LL
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | , | |||||||||||||||||||||||||||||||||||||||
|
LY622568LL-45LL
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1, | |||
|
LY622568LL-LLE
Lyontek Inc
|
Check for Price | Obsolete | LYONTEK INC | compliant | EAR99 | 8542.32.00.41 | , | |||||||||||||||||||||||||||||||||||||||
|
LY622568LL-55LLET
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | e3 | 3 | 80 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1-32 | ||
|
LY622568LL-55LLE
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | e3 | 3 | 80 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1-32 | ||
|
LY622568LL-55SLI
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1, | ||
|
LY622568LL-45SL
Lyontek Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | LYONTEK INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1, |