Filter Your Search
1 - 3 of 3 results
|
LXV50VB82MJ12
United Chemi-Con Inc
|
Check for Price | Transferred | 82 µF | 50 V | 530 mA | 20 % | 400 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV(50 VOLT) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
TD04RLXV50VB82MJ12F50H18
Chemi-Con
|
Check for Price | Active | 82 µF | 50 V | 265 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 41 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK, TR | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||
|
LXV50VB82MJ12
Chemi-Con
|
Check for Price | No | No | Active | 82 µF | 50 V | 530 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 |