Filter Your Search
1 - 4 of 4 results
|
LX8585-15CDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 1.5 V | 1.2 V | 4.6 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 10 V | 0.005 % | 0.007 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LX8585-15CDD
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 1.5 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.515 V | 1.485 V | 1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.83 mm | MICROSEMI CORP | PLASTIC, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||||||
|
LX8585-15CDD-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.75 V | 1.5 V | 1.2 V | 4.6 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 10 V | 0.005 % | 0.007 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | TR | YES | 2.54 mm | SINGLE | MICROSEMI CORP | , SMSIP3H,.55TB | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LX8585-15CDDT
Linfinity Microelectronics
|
Check for Price | Transferred | 10 V | 4.75 V | 1.5 V | 4.6 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.515 V | 1.485 V | 1 % | R-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |