Filter Your Search
1 - 10 of 28 results
|
LX7001IDM
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 4 V | 1 V | 10 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LX7001ILPT
Linfinity Microelectronics
|
Check for Price | Obsolete | LINFINITY MICROELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LX7001IPK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 1 V | 10 V | 500 µA | +4.62V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | LINFINITY MICROELECTRONICS | unknown | |||||||||||||||
|
LX7001CLP-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 4 V | 1 V | 10 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | O-PBCY-W3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LX7001IDM-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 V | 1 V | 10 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LX7001IDM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 1 V | 10 V | 500 µA | +4.62V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | ||||||||||||||
|
LX7001MY
Microsemi Corporation
|
Check for Price | No | Obsolete | 4 V | 1 V | 10 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MICROSEMI CORP | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LX7001ILP
Microsemi Corporation
|
Check for Price | No | Obsolete | 4 V | 1 V | 10 V | 1 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | PLASTIC, TO-92, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LX7001MY
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 1 V | 10 V | 500 µA | +4.62V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | ||||||||||||||
|
LX7001CPK
Microsemi Corporation
|
Check for Price | Yes | No | Obsolete | 5 V | 1 V | 10 V | 40 µA | +4.62V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PSSO-F3 | e0 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | MICROSEMI CORP | PLASTIC, SOT-89, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 |