Filter Your Search
1 - 5 of 5 results
|
LX6431BIPK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 2.5 V | 36 V | 100 mA | 600 µA | 1 | YES | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | LINFINITY MICROELECTRONICS | unknown | |||||||||||||
|
LX6431BIPK-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | MICROSEMI CORP | unknown | TO-89 | , TO-243 | 3 | EAR99 | 8542.39.00.01 | ||||
|
LX6431BIPKT
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 64 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | MICROSEMI CORP | unknown | SOT-89 | , | 3 | EAR99 | 8542.39.00.01 | |||||||
|
LX6431BIPKT
Linfinity Microelectronics
|
Check for Price | Transferred | 2.5 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | LINFINITY MICROELECTRONICS | unknown | PLASTIC, SOT-89, 3 PIN | |||||||||||||||||||||
|
LX6431BIPK
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | MICROSEMI CORP | not_compliant | TO-89 | , TO-243 | 3 | EAR99 | 8542.39.00.01 |