Filter Your Search
1 - 4 of 4 results
|
LX3EQ
Banner Engineering Corp
|
$242.0069 | Contact Manufacturer | NO | 800 µs | 2 m | 300 mm | PROXIMITY SENSOR,PHOTOELECTRIC | IP 65, OVERLOAD PROTECTION, REVERSE POLA... more | 30 V | 10 V | 70 °C | -20 °C | BOARD MOUNT | RECTANGULAR | CABLE WITH CONNECTOR | 31.8 mm | 25.4 mm | 113.4 mm | BANNER ENGINEERING CORP | unknown | ALUMINIUM | |||
|
LX3ESR
TURCK Inc
|
Check for Price | Active | 800 µs | 200 mm | 75 mm | PROXIMITY SENSOR,PHOTOELECTRIC | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | RECTANGULAR | CABLE | 25.4 mm | 113.4 mm | 31.8 mm | HANS TURCK GMBH & CO KG | unknown | METAL, ALUMINIUM | |||||
|
LX3ESRQ
TURCK Inc
|
Check for Price | Active | 800 µs | 200 mm | 75 mm | 5-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | RECTANGULAR | CABLE WITH CONNECTOR | 25.4 mm | 113.4 mm | 31.8 mm | HANS TURCK GMBH & CO KG | unknown | METAL | ||||
|
LX3EQ
TURCK Inc
|
Check for Price | Active | NO | 800 µs | 2 m | 150 mm | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | IP 65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -20 °C | WALL MOUNT | RECTANGULAR | CONNECTOR | 25.4 mm | 31.8 mm | HANS TURCK GMBH & CO KG | unknown | METAL, ALUMINIUM |