Filter Your Search
1 - 5 of 5 results
|
LX256EC-5F484NI
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 200 MHz | YES | 1.8 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 1.95 V | 1.65 V | S-PBGA-B484 | 105 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA | BGA, | 484 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||
|
LX256EC-35FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | YES | 1.8 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 1.95 V | 1.65 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 90 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||
|
LX256EC-5FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | YES | 1.8 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 1.95 V | 1.65 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 90 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||
|
LX256EC-5F484I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 200 MHz | YES | 1.8 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 1.95 V | 1.65 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
LX256EC-5FN484I
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | YES | 1.8 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 1.95 V | 1.65 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | not_compliant | 3A991.A.2 | 8542.39.00.01 |