Parametric results for: lx1918cld under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lx1918cld
Select parts from the table below to compare.
Compare
Compare
LX1918CLD-TR
Microchip Technology Inc
Check for Price Yes Active 3.7 V 6 V 2.7 V 3.6 A YES BUCK 1.25 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MLP-8 compliant EAR99 8542.39.00.01
LX1918CLD
Microsemi Corporation
Check for Price Yes Yes Obsolete 3.7 V 6 V 2.7 V 3.6 A YES BUCK 1.25 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROSEMI CORP 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MLP-8 compliant EAR99 8542.39.00.01 SOIC 8
LX1918CLD-TR
Microsemi Corporation
Check for Price Yes Yes Transferred 3.7 V 6 V 2.7 V 3.6 A YES BUCK 1.25 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MICROSEMI CORP HVSON, compliant EAR99 8542.39.00.01 SOIC 8