Filter Your Search
1 - 4 of 4 results
|
LX1004CDM-1.2T
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1004CDM-1.2
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.235 V | 1.231 V | 1.239 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.81 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown | |||||||||||
|
LX1004CDM-1.2
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LX1004CDM-1.2-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |