Filter Your Search
1 - 10 of 18 results
|
LVS252012-5R6M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 525 mΩ | 20 % | YES | 1 MHz | 1 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-6R8M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 760 mΩ | 20 % | YES | 1 MHz | 940 mA | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-5R6T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 525 mΩ | 30 % | YES | 1 MHz | 1 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-4R7M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 507 mΩ | 20 % | YES | 1 MHz | 1.04 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-2R2M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 219 mΩ | 20 % | YES | 1 MHz | 1.7 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-4R7T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 507 mΩ | 30 % | YES | 1 MHz | 1.04 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-3R3M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 349 mΩ | 20 % | YES | 1 MHz | 1.2 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-2R2T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 219 mΩ | 30 % | YES | 1 MHz | 1.7 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | CHIP, 1008, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-100M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 915 mΩ | 20 % | YES | 1 MHz | 840 mA | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
LVS252012-1R5T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 153 mΩ | 30 % | YES | 1 MHz | 1.86 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 |