Filter Your Search
1 - 10 of 79 results
|
LVR-30.0068OHM10%E70
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6.8 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 142.8 mV | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
LVR-30.0453OHM1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 45.3 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 368.6 mV | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
LVR-30.0174OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 17.4 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 228.5 mV | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
LVR-30.0182OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 18.2 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 233.7 mV | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
LVR-30.0324OHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 32.4 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 311.8 mV | e0 | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
LVR-30.14OHM1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 140 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 648.1 mV | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
LVR-30.0442OHM1%E70
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 44.2 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 364.1 mV | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
LVR-30.0309OHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30.9 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 304.5 mV | e0 | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
LVR-3.005+/-1%
Vishay Dale
|
Check for Price | No | No | Obsolete | 5 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | LVR-3 | RATED VOLTAGE: 500V AC | 25 °C | NO | e0 | 175 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||||
|
LVR-30.0732OHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 73.2 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 468.6 mV | e0 | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |