Parametric results for: lvr10r0249fe03 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lvr10r0249fe03
Select parts from the table below to compare.
Compare
Compare
LVR10R0249FE03
Vishay Dale
Check for Price Yes Yes Active 24.9 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 499 mV e3 275 °C -65 °C Tubular 2 TUBULAR PACKAGE LACER PACK Matte Tin (Sn) WIRE 1.02 mm 38.1 mm 9.96 mm 46.43 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
LVR10R0249FE03
Vishay Intertechnologies
Check for Price Yes Active 24.9 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 499 mV e3 275 °C -65 °C Tubular 2 TUBULAR PACKAGE LACER PACK Matte Tin (Sn) WIRE 1.02 mm 38.1 mm 9.96 mm 46.43 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant