Filter Your Search
1 - 10 of 15 results
|
LVR025S
TE Connectivity
|
$0.4239 | Yes | Transferred | 3.8 Ω | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.3-2.1 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 240 V | e3 | CSA, TUV, UL | 85 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | 17.4 mm | 9.6 mm | 3.8 mm | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||
|
LVR025K
Littelfuse Inc
|
$0.4926 | Yes | Yes | Active | 1.3 Ω | PTC RESETTABLE FUSE | 240 V | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 240 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 18.8 mm | 9.6 mm | 3.8 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | |||||||
|
LVR025S
Littelfuse Inc
|
$0.5185 | Yes | Yes | Active | 1.3 Ω | PTC RESETTABLE FUSE | 120 V | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 120 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | 17.4 mm | 9.6 mm | 3.8 mm | LITTELFUSE INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial | ||||||
|
LVR025K-2
TE Connectivity
|
$0.5599 | Yes | Transferred | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.3-2.1 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | DISK PACKAGE | TR | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||
|
LVR025K-AP
TE Connectivity
|
Check for Price | Transferred | 1.5 W | PTC THERMISTOR | RESISTANCE VARIES FROM 1.3 TO 2.1 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
LVR025S-2
TE Connectivity
|
Check for Price | Yes | Transferred | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.3-2.1 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||
|
LVR025K
TE Connectivity
|
Check for Price | Yes | Transferred | 3.8 Ω | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.3-2.1 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
LVR025S-AP
TE Connectivity
|
Check for Price | Transferred | 1.5 W | PTC THERMISTOR | RESISTANCE VARIES FROM 1.3 TO 2.1 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN | RADIAL | WIRE | TE CONNECTIVITY LTD | , | unknown | |||||||||||||||||
|
LVR025S-1
TE Connectivity
|
Check for Price | Yes | Transferred | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.3-2.1 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||
|
LVR025K-1
Littelfuse Inc
|
Check for Price | Active | 1.5 W | PTC THERMISTOR | RESISTANCE VARIES FROM 1.3 TO 2.1 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 |