Filter Your Search
1 - 10 of 22 results
|
LVK25R002FER
Ohmite Mfg Co
|
$0.1109 | Yes | Yes | Active | 2 mΩ | 1 % | 2 W | 1224 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
LVK25R002DER
Ohmite Mfg Co
|
$0.4278 | Yes | Yes | Active | 2 mΩ | 0.5 % | 2 W | 1224 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
LVK25R010CER
Ohmite Mfg Co
|
$1.0477 | Yes | Active | 10 mΩ | 0.25 % | 2 W | 1224 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
LVK25R001FER
Ohmite Mfg Co
|
$1.0740 | Yes | Yes | Active | 1 mΩ | 1 % | 2 W | 1224 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
LVK25R003DER
Ohmite Mfg Co
|
$1.0880 | Yes | Yes | Active | 3 mΩ | 0.5 % | 2 W | 1224 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | , | compliant | EAR99 | 8533.29.00.00 | Ohmite | |||
|
LVK25R003FER
Ohmite Mfg Co
|
$1.0954 | Yes | Yes | Active | 3 mΩ | 1 % | 2 W | 1224 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
LVK25R005FER
Ohmite Mfg Co
|
$1.3148 | Yes | Yes | Active | 5 mΩ | 1 % | 2 W | 1224 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
|
LVK25R010DER
Ohmite Mfg Co
|
$1.3830 | Yes | Yes | Active | 10 mΩ | 0.5 % | 2 W | 1224 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||||
|
LVK25R005CER
Ohmite Mfg Co
|
$1.5339 | Yes | Active | 5 mΩ | 0.25 % | 2 W | 1224 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.29.00.00 | Ohmite | |||
|
LVK25R005DER
Ohmite Mfg Co
|
$1.6020 | Yes | Yes | Active | 5 mΩ | 0.5 % | 2 W | 1224 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 6.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite |