Parametric results for: lvc273a under FF/Latches

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
Manufacturer Part Number: lvc273a
Select parts from the table below to compare.
Compare
Compare
74LVC273AT20-13
Diodes Incorporated
$0.2085 Yes Active 1.8 V 16.5 ns 1 8 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz TRUE 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm DIODES INC 6.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, GREEN, TSSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
IDT74LVC273APG
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 9.5 ns 1 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 24 mA TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP, TSSOP20,.25 not_compliant 8542.39.00.01 TSSOP 20
IDT74LVC273APYG
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 9.5 ns 1 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 24 mA TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP, SSOP20,.3 unknown 8542.39.00.01 SSOP 20
IDT74LVC273APGG8
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 9.5 ns 1 8 YES TSSOP 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 24 mA TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC GREEN, TSSOP-20 unknown 8542.39.00.01 TSSOP 20
IDT74LVC273ASO8
Integrated Device Technology Inc
Check for Price No Obsolete 3.3 V 9.5 ns 1 8 YES SOP POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOP, compliant 8542.39.00.01 SOIC 20
74LVC273ASO8
Integrated Device Technology Inc
Check for Price No No Obsolete 3.3 V 9.5 ns 1 8 YES SOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS TRUE 3.6 V 3 V INDUSTRIAL R-PDSO-G20 e0 1 85 °C -40 °C 225 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL INTEGRATED DEVICE TECHNOLOGY INC SOP, not_compliant 8542.39.00.01 SOIC 20 PS20
74LVC273AQ20-13
Diodes Incorporated
Check for Price Yes Active 1.8 V 16.5 ns 1 8 YES HVQCCN POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz TRUE 3.6 V 1.65 V AUTOMOTIVE R-XQCC-N20 1 125 °C -40 °C 260 30 20 UNSPECIFIED LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 850 µm 2.5 mm 4.5 mm DIODES INC 2.50 X 4.50 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-20 compliant EAR99 8542.39.00.01 Diodes Incorporated
74LVC273APGG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 9.5 ns 1 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 24 mA TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC GREEN, TSSOP-20 unknown 8542.39.00.01 TSSOP 20 PGG20
IDT74LVC273APGG
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 9.5 ns 1 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 24 mA TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC GREEN, TSSOP-20 unknown 8542.39.00.01 TSSOP 20
IDT74LVC273APYG8
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 9.5 ns 1 8 YES SSOP 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 24 mA TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP, SSOP20,.3 unknown 8542.39.00.01 SSOP 20