Filter Your Search
1 - 10 of 27 results
|
LVA62A
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 1 mA | 400 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW VOLTAGE AVALANCHE | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/MICROMETRICS | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
LVA62ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||||||||
|
T-LVA62AV
STMicroelectronics
|
Check for Price | Obsolete | 1 mA | 50 nA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
LVA62AA
MACOM
|
Check for Price | Active | 1 mA | 400 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW VOLTAGE AVALANCHE | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CLVA62A
TT Electronics OPTEK Technology
|
Check for Price | Transferred | 1 mA | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 50 Ω | 5 % | OPTEK TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
LVA62AC
Cobham PLC
|
Check for Price | Transferred | 1 mA | 400 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW VOLTAGE AVALANCHE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
LVA62A
Micrometrics Inc
|
Check for Price | Transferred | 1 mA | 400 mW | 6.2 V | ZENER DIODE | SINGLE | NO | 1 | 50 Ω | 5 % | 175 °C | MICROMETRICS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
LVA62AC
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 1 mA | 400 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW VOLTAGE AVALANCHE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/MICROMETRICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
LVA62AB
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 1 mA | 400 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW VOLTAGE AVALANCHE | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/MICROMETRICS | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
LVA62AC
MACOM
|
Check for Price | Active | 1 mA | 400 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW VOLTAGE AVALANCHE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 |