Filter Your Search
1 - 1 of 1 results
|
LV8827LFQA-NH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 24 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 4 mA | 35 V | 8 V | OTHER | S-XQCC-N24 | Not Qualified | e3 | 3 | 80 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ONSEMI | 4 X 4 MM, VQFN-24 | 24 | 510AY | compliant | EAR99 | 8542.39.00.01 | onsemi |