Filter Your Search
1 - 4 of 4 results
|
LV4420FEV-110.0M
Pletronics Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 27 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | LCC, 6 PIN | compliant | Clock | ||
|
LV4420FEV-110.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | 400 ps | NO | 400 ps | 27 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,47 | YES | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | SOLCC6,.1,47 | compliant | Clock | |||
|
LV4420FEV-110.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 27 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | SOLCC6,.1,47 | compliant | Clock | ||
|
LV4420FEV-110.0M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 27 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | LCC, 6 PIN | compliant | Clock |