Filter Your Search
1 - 5 of 5 results
|
LUPXA255A0E300
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 32 | 26 | 3.6864 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.43 V | 1.045 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | INTEL CORP | BGA | 17 X 17 MM, 1.75 MM HEIGHT, LEAD FREE, PLASTIC, BGA-256 | 256 | compliant | 8542.31.00.01 | ||||||
|
LUPXA255A0E400
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 26 | 3.6864 MHz | YES | 1.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.64 V | 1.235 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 100 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | INTEL CORP | BGA | 17 X 17 MM, 1.75 MM HEIGHT, LEAD FREE, PLASTIC, BGA-256 | 256 | unknown | 8542.31.00.01 | Intel | ||
|
LUPXA255A0C300
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 32 | 26 | 3.6864 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.21 V | 1.045 V | OTHER | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | INTEL CORP | BGA | BGA, | 256 | compliant | 8542.31.00.01 | |||||||
|
LUPXA255A0C400
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 26 | 3.6864 MHz | YES | 1.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.43 V | 1.235 V | OTHER | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | INTEL CORP | BGA | BGA, BGA256,16X16,40 | 256 | unknown | 8542.31.00.01 | ||||
|
LUPXA255A0C200
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 200 MHz | 32 | 26 | 3.6864 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.1 V | 950 mV | OTHER | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | INTEL CORP | BGA | BGA, BGA256,16X16,40 | 256 | unknown | 8542.31.00.01 |