Parametric results for: lumex under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

1 - 10 of 15,984 results

|
-
-
-
-
-
Manufacturer: ITW Lumex
Select parts from the table below to compare.
Compare
Compare
FFW-5L12N291C
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 16 dB 2X2 -40 °C 75 °C MU CONNECTOR LUMEX INC compliant
FFW-5121B251B
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.5 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM TELCORDIA-GR-1221 10 dB 1X2 -40 °C 75 °C LC CONNECTOR LUMEX INC compliant
FFW-5152B220L
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.5 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM TELCORDIA-GR-1221 10 dB 2X2 -40 °C 75 °C E2000/APC CONNECTOR LUMEX INC compliant
FFW-FC51P220E
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.08 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM TELCORDIA-GR-1221 20 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant
FFW-FL12M2214
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.1 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 2X2 -40 °C 75 °C SC/SPC CONNECTOR LUMEX INC compliant
FFW-FL22N2402
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 16 dB 2X2 -40 °C 75 °C FC/SPC CONNECTOR LUMEX INC compliant
FFW-FL31N290A
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.15 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 16 dB 1X2 -40 °C 75 °C SC/UPC CONNECTOR LUMEX INC compliant
FFW-FL52B2218
ITW Lumex
Check for Price Yes Active 960 nm 955 nm 970 nm 55 dB 0.2 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 2X2 -40 °C 75 °C ST CONNECTOR LUMEX INC compliant
FFW-5L32B2510
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.2 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM TELCORDIA-GR-1221 18 dB 2X2 -40 °C 75 °C LUMEX INC compliant
FFW-5151P221E
ITW Lumex
Check for Price Yes Active 980 nm 970 nm 990 nm 55 dB 0.25 dB WAVELENGTH DIVISION MUX/DEMUX IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM TELCORDIA-GR-1221 16 dB 1X2 -40 °C 75 °C E2000 CONNECTOR LUMEX INC compliant