Parametric results for: lu6000f under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lu6000f
Select parts from the table below to compare.
Compare
Select Parts Part Number
LU6000F1
Sharp Corp
LU6000F0
Sharp Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Bit Size Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Obsolete 16 30 MHz 88 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm SHARP CORP 0.50 MM PITCH, LQFP-100 unknown
Obsolete 16 30 MHz 88 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm SHARP CORP QFP-100 unknown
Compare
LU6000F1
Sharp Corp
Check for Price Obsolete 16 30 MHz 88 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm SHARP CORP 0.50 MM PITCH, LQFP-100 unknown
LU6000F0
Sharp Corp
Check for Price Obsolete 16 30 MHz 88 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C -20 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm SHARP CORP QFP-100 unknown