Filter Your Search
1 - 5 of 5 results
|
LTV852M-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 150 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
LTV-852M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 150 mA | 5 kV | 4000 % | UL RECOGNIZED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||
|
LTV-852M-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | DARLINGTON OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | ||||||||||||||||||||||||
|
LTV852M-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 150 mA | 5 kV | 4000 % | UL APPROVED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | ||||
|
LTV-852M-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 150 mA | 5 kV | 4000 % | UL APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs |