Filter Your Search
1 - 10 of 15 results
|
LTV-824S
Lite-On Semiconductor Corporation
|
$0.3724 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||
|
LTV824STA1-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | |||||
|
LTV824STA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
LTV-824S-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | ||||||
|
LTV824S-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
LTV-824S-TA1-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | |||||
|
LTV824STA-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | |||||
|
LTV824S-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2019-01-04 | ||||||
|
LTV824S
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-8 | unknown | Transistor Outputs | |||||||||||||
|
LTV-824S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On |