Parametric results for: ltst-s270kgkt under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ltsts270kgkt
Select parts from the table below to compare.
Compare
Compare
LTST-S270KGKT
Lite-On Semiconductor Corporation
$0.0405 Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Lite-On
LTST-S270KGKTBINM
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 23.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Pure Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN, PLASTIC PACKAGE-2 compliant 8541.40.20.00
LTST-S270KGKTBINP
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 58.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Pure Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN, PLASTIC PACKAGE-2 compliant 8541.40.20.00
LTST-S270KGKTBINN
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 36.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Pure Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN, PLASTIC PACKAGE-2 compliant 8541.40.20.00