Parametric results for: ltr10ezpj under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 146 results

|
-
Manufacturer Part Number: ltr10ezpj
Select parts from the table below to compare.
Compare
Compare
LTR10EZPJ103
ROHM Semiconductor
$0.0361 Yes Yes Active 10 kΩ 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ470
ROHM Semiconductor
$0.0433 Yes Yes Active 47 Ω 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ472
ROHM Semiconductor
$0.0433 Yes Yes Active 4.7 kΩ 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ132
ROHM Semiconductor
$0.0433 Yes Yes Active 1.3 kΩ 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ430
ROHM Semiconductor
$0.0433 Yes Yes Active 43 Ω 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ100
ROHM Semiconductor
$0.0440 Yes Yes Active 10 Ω 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ471
ROHM Semiconductor
$0.0447 Yes Yes Active 470 Ω 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ102
ROHM Semiconductor
$0.0447 Yes Yes Active 1 kΩ 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ151
ROHM Semiconductor
$0.0457 Yes Yes Active 150 Ω 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor
LTR10EZPJ330
ROHM Semiconductor
$0.0476 Yes Yes Active 33 Ω 5 % 250 mW 0508 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.2 mm ROHM CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 ROHM Semiconductor