Filter Your Search
1 - 1 of 1 results
|
LTR100JZPD2492
ROHM Semiconductor
|
Check for Price | Yes | Active | 24.9 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | ROHM CO LTD | , 1225 | compliant | EAR99 | 8533.21.00.30 |