Filter Your Search
1 - 2 of 2 results
|
LTM8032EY#PBF
Analog Devices Inc
|
$22.8530 | No | Yes | Active | 10 V | 36 V | 3.6 V | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | R-PBGA-B71 | e1 | Not Qualified | 3 | 245 | 30 | 71 | PLASTIC/EPOXY | BGA | BGA71,7X11,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 9 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-71 | 71 | 05-08-1885 | compliant | Analog Devices | ||||||
|
LTM8032EY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 36 V | 3.6 V | 2 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PBGA-B71 | e1 | Not Qualified | 3 | 245 | 30 | 71 | PLASTIC/EPOXY | BGA | BGA71,7X11,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | 9 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-71 | 71 | BGA | compliant | BGA | EAR99 | 8542.39.00.01 |