Parametric results for: ltm8027ev#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm8027evpbf
Select parts from the table below to compare.
Compare
Compare
LTM8027EV#PBF
Analog Devices Inc
$31.4955 No Yes Active 20 V 12 V 60 V 4.5 V 4 A YES BUCK 500 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 24V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID OTHER S-PBGA-N113 e4 Not Qualified 3 125 °C 245 30 113 PLASTIC/EPOXY LGA LGA113,11X11,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 4.42 mm ANALOG DEVICES INC 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-113 113 05-08-1756 compliant Analog Devices
LTM8027EV#PBF
Linear Technology
Check for Price Yes Transferred 20 V 12 V 60 V 4.5 V 4 A YES BUCK 500 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 24V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER S-PBGA-N113 e4 Not Qualified 3 125 °C 245 30 113 PLASTIC/EPOXY LGA LGA113,11X11,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 4.42 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-113 113 LGA compliant LGA EAR99 8542.39.00.01