Filter Your Search
1 - 4 of 4 results
|
LTM4641MPY#PBF
Linear Technology
|
$54.9677 | Yes | Transferred | 28 V | 5.3 V | 38 V | 4.5 V | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | MILITARY | S-PBGA-B144 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTM4641MPY
Linear Technology
|
$70.0418 | No | Transferred | 28 V | 5.3 V | 38 V | 4.5 V | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | MILITARY | S-PBGA-B144 | e0 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTM4641MPY#PBF
Analog Devices Inc
|
$82.6246 | No | Yes | Active | 28 V | 5.3 V | 38 V | 4.5 V | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B144 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | 05-08-1914 | compliant | Analog Devices | |||||||
|
LTM4641MPY
Analog Devices Inc
|
$102.9885 | No | No | Active | 28 V | 5.3 V | 38 V | 4.5 V | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B144 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | 05-08-1914 | compliant | Analog Devices |