Filter Your Search
1 - 8 of 8 results
|
LTM4630IY#PBF
Linear Technology
|
$46.5432 | Yes | Transferred | 12 V | 5 V | 15 V | 4.5 V | 100 mA | YES | PHASE-SHIFT | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTM4630IY-1A#PBF
Linear Technology
|
$49.1698 | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 1.8 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | ||||||||||||
|
LTM4630IY-1B#PBF
Linear Technology
|
$53.8780 | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 1.8 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | ||||||||||||
|
LTM4630IY
Linear Technology
|
$61.4434 | No | Transferred | 12 V | 5 V | 15 V | 4.5 V | 100 mA | YES | PHASE-SHIFT | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 16 X 16 MM, 5.01 HEIGHT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTM4630IY#PBF
Analog Devices Inc
|
$77.2450 | No | Yes | Active | 12 V | 5 V | 15 V | 4.5 V | 100 mA | YES | PHASE-SHIFT | 750 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | 05-08-1969 | compliant | Analog Devices | |||||
|
LTM4630IY-1A#PBF
Analog Devices Inc
|
$79.3955 | No | Yes | Active | 12 V | 15 V | 4.5 V | 3 A | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 1.8 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | 05-08-1969 | compliant | Analog Devices | ||||||
|
LTM4630IY
Analog Devices Inc
|
$88.2151 | No | No | Active | 12 V | 5 V | 15 V | 4.5 V | 100 mA | YES | PHASE-SHIFT | 750 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e0 | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 16 X 16 MM, 5.01 HEIGHT, MS-028, BGA-144 | 144 | 05-08-1969 | not_compliant | Analog Devices | |||||
|
LTM4630IY-1B#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 1.8 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | 05-08-1969 | compliant | Analog Devices |