Filter Your Search
1 - 4 of 4 results
|
LTM4606MPY#PBF
Linear Technology
|
$45.8319 | Yes | Transferred | 12 V | 28 V | 4.5 V | YES | 800 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PBGA-B133 | e1 | 125 °C | -55 °C | 133 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTM4606MPY
Linear Technology
|
$58.6307 | No | Transferred | 12 V | 28 V | 4.5 V | YES | 800 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PBGA-B133 | e0 | 125 °C | -55 °C | 133 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-133 | 133 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTM4606MPY
Analog Devices Inc
|
$84.1778 | No | No | Active | 12 V | 28 V | 4.5 V | YES | 800 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B133 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 133 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 133 | 05-08-1943 | not_compliant | Analog Devices | ||||||
|
LTM4606MPY#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 28 V | 4.5 V | YES | 800 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B133 | e1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 133 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 133 | 05-08-1943 | compliant | Analog Devices |