Parametric results for: ltm4601hv under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: ltm4601hv
Select parts from the table below to compare.
Compare
Compare
LTM4601HVEV#PBF
Analog Devices Inc
$32.2270 No Yes Active 12 V 3.3 V 28 V 4.5 V 17 A YES PUSH-PULL 850 kHz ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PBGA-N118 e4 Not Qualified 3 85 °C 245 30 118 PLASTIC/EPOXY LGA LGA118,12X12,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm ANALOG DEVICES INC 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, LGA-118 118 05-08-1801 compliant Analog Devices
LTM4601HVIV#PBF
Analog Devices Inc
$40.5651 No Yes Active 12 V 3.3 V 28 V 4.5 V 17 A YES PUSH-PULL 850 kHz ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PBGA-N118 e4 Not Qualified 3 85 °C -40 °C 245 30 118 PLASTIC/EPOXY LGA LGA118,12X12,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm ANALOG DEVICES INC 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, LGA-118 118 05-08-1801 compliant Analog Devices
LTM4601HVIY#PBF
Analog Devices Inc
Check for Price No Yes Active 12 V 1.5 V 28 V 4.5 V YES BUCK 850 kHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID INDUSTRIAL S-PBGA-B118 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 118 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 15 mm 15 mm 3.62 mm ANALOG DEVICES INC 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-118 118 05-08-1903 compliant Analog Devices
LTM4601HVIV#PBF
Linear Technology
Check for Price Yes Transferred 12 V 3.3 V 28 V 4.5 V 17 A YES PUSH-PULL 850 kHz ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PBGA-N118 e4 Not Qualified 3 85 °C -40 °C 245 30 118 PLASTIC/EPOXY LGA LGA118,12X12,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, LGA-118 118 LGA compliant LGA EAR99 8542.39.00.01
LTM4601HVEV#PBF
Linear Technology
Check for Price Yes Transferred 12 V 3.3 V 28 V 4.5 V 17 A YES PUSH-PULL 850 kHz ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PBGA-N118 e4 Not Qualified 3 85 °C 245 30 118 PLASTIC/EPOXY LGA LGA118,12X12,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, LGA-118 118 LGA compliant LGA EAR99 8542.39.00.01
LTM4601HVEY#PBF
Linear Technology
Check for Price Yes Transferred 12 V 1.5 V 28 V 4.5 V 12 A YES BUCK 850 kHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PBGA-B118 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 118 PLASTIC/EPOXY BGA LGA118,12X12,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 15 mm 15 mm 3.62 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-118 118 BGA compliant BGA EAR99 8542.39.00.01
LTM4601HVIY#PBF
Linear Technology
Check for Price Yes Transferred 12 V 1.5 V 28 V 4.5 V 12 A YES BUCK 850 kHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PBGA-B118 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 118 PLASTIC/EPOXY BGA LGA118,12X12,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 15 mm 15 mm 3.62 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-118 118 BGA compliant BGA EAR99 8542.39.00.01
LTM4601HVEY#PBF
Analog Devices Inc
Check for Price No Yes Active 12 V 1.5 V 28 V 4.5 V YES BUCK 850 kHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID INDUSTRIAL S-PBGA-B118 3 85 °C -40 °C 245 30 118 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 15 mm 15 mm 3.62 mm ANALOG DEVICES INC 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-118 118 05-08-1903 compliant Analog Devices