Parametric results for: ltm4600hvmp under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltm4600hvmp
Select parts from the table below to compare.
Compare
Compare
LTM4600HVMPV#PBF
Analog Devices Inc
$63.8548 No Yes Active 12 V 28 V 4.5 V 17 A YES BUCK 850 kHz SWITCHING FREQUENCY IS TYPICALLY 850KHZ SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID MILITARY S-XBGA-N104 e4 Not Qualified 3 125 °C -55 °C 245 30 104 UNSPECIFIED LGA LGA104(UNSPEC) SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm ANALOG DEVICES INC 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 104 05-08-1800 compliant Analog Devices
LTM4600HVMPV#PBF
Linear Technology
Check for Price Yes Transferred 12 V 28 V 4.5 V 17 A YES BUCK SWITCHING FREQUENCY IS TYPICALLY 850KHZ SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-XBGA-N104 e4 Not Qualified 3 125 °C -55 °C 245 30 104 UNSPECIFIED LGA LGA104(UNSPEC) SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 104 LGA compliant LGA EAR99 8542.39.00.01
LTM4600HVMPV#TRPBF
Analog Devices Inc
Check for Price Yes Obsolete 12 V 28 V 4.5 V 17 A YES BUCK SWITCHING FREQUENCY IS TYPICALLY 850KHZ SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID MILITARY S-XBGA-N104 e4 Not Qualified 3 125 °C -55 °C 245 30 104 UNSPECIFIED LGA LGA104(UNSPEC) SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm ANALOG DEVICES INC 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 compliant EAR99 8542.39.00.01
LTM4600HVMPV#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 12 V 28 V 4.5 V 17 A YES BUCK SWITCHING FREQUENCY IS TYPICALLY 850KHZ SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY S-XBGA-N104 e4 Not Qualified 3 125 °C -55 °C 245 30 104 UNSPECIFIED LGA LGA104(UNSPEC) SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 2.92 mm LINEAR TECHNOLOGY CORP LGA, 104 compliant BGA EAR99 8542.39.00.01