Filter Your Search
1 - 6 of 6 results
|
LTM455DU
Telcona AG
|
Check for Price | Contact Manufacturer | CERAMIC BPF | TELCONA AG | compliant | ||||||||||||||||||||||
|
F-LTM455-DU
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | CERAMIC BPF | AURIS GMBH | unknown | ||||||||||||||||||||
|
LTM455DU
Fronter Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1500 OHM | THROUGH HOLE MOUNT | 455 MHz | CERAMIC BPF | 4 dB | 1 | 1 | 80 °C | -20 °C | 6.2 mm | 6.5 mm | 6.5 mm | FRONTER ELECTRONICS CO LTD | unknown | |||||||||||
|
LTM455DU
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 1500 OHM | THROUGH HOLE MOUNT | 455 kHz | CERAMIC BPF | CENTRE FREQUENCY 450KHZ IS ALSO AVAILABLE | 4 dB | 4 | 6.3 mm | 6.5 mm | 6.5 mm | EUROQUARTZ LTD | compliant | |||||||||||
|
LTM455DU
ECS International Inc
|
Check for Price | Yes | Obsolete | 1500 OHM | THROUGH HOLE MOUNT | 455 kHz | 355 kHz | 27 dB | CERAMIC BPF | 4 dB | 4 | 6.5 mm | 7 mm | 7 mm | ECS INC INTERNATIONAL | compliant | ECS | ||||||||||
|
LTM-455DU
Euroquartz Ltd
|
Check for Price | Active | 1500 OHM | THROUGH HOLE MOUNT | 455 kHz | 100 kHz | 27 dB | CERAMIC BPF | LTM-455U | 4 dB | 6.5 mm | 7 mm | L7.0XB7.0XH6.5 (mm)/L0.276XB0.276XH0.256 (inch) | 7 mm | EUROQUARTZ LTD | unknown |