Filter Your Search
1 - 2 of 2 results
|
LTM2882IV-3#PBF
Linear Technology
|
$11.1255 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | LGA-32 | 32 | LGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM2882IV-3#PBF
Analog Devices Inc
|
$21.0673 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | ANALOG DEVICES INC | LGA-32 | 32 | 05-08-1773 | compliant | Analog Devices |