Filter Your Search
1 - 2 of 2 results
|
LTM2882CY-3#PBF
Analog Devices Inc
|
$18.1267 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | ANALOG DEVICES INC | BGA-32 | 32 | 05-08-1851 | compliant | Analog Devices | |||||||||
|
LTM2882CY-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA-32 | 32 | BGA | compliant | BGA | EAR99 | 8542.39.00.01 |