Filter Your Search
1 - 2 of 2 results
|
LTC7130IY#PBF
Linear Technology
|
$8.8525 | Yes | Transferred | 12 V | 20 V | 4.5 V | YES | BUCK | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PBGA-B63 | e1 | 125 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 6.25 mm | 7.5 mm | 2.37 mm | LINEAR TECHNOLOGY CORP | BGA | 7.50 X 6.25 MM, 2.22 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-63 | 63 | BGA | compliant | 2016-03-25 | |||||||||
|
LTC7130IY#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 4.4 V | 20 V | 4.5 V | YES | BUCK | 850 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PBGA-B63 | e1 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 6.25 mm | 7.5 mm | 2.37 mm | ANALOG DEVICES INC | 7.50 X 6.25 MM, 2.22 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-63 | 63 | 05-08-1988 | compliant | Analog Devices |