Parametric results for: ltc6911hms-1 under Other Signal Circuits

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc6911hms1
Select parts from the table below to compare.
Compare
Compare
LTC6911HMS-1#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V YES -5 V ANALOG CIRCUIT -5.25 V -1.35 V 1 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-10 10 MS compliant 8542.39.00.01
LTC6911HMS-1#TR
Linear Technology
Check for Price No Transferred 5 V YES -5 V ANALOG CIRCUIT -5.25 V -1.35 V 1 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e0 1 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP MSOP TSSOP, 10 MS not_compliant 8542.39.00.01
LTC6911HMS-1
Linear Technology
Check for Price No Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 10 mA 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e0 1 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP MSOP TSSOP, TSSOP10,.19,20 10 MS not_compliant 8542.39.00.01
LTC6911HMS-1#PBF
Linear Technology
Check for Price Yes Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 10 mA 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-10 10 MS compliant 8542.39.00.01
LTC6911HMS-1#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-10 10 05-08-1661 compliant 8542.33.00.01 EAR99 Analog Devices
LTC6911HMS-1#TR
Analog Devices Inc
Check for Price No Obsolete 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e0 1 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant 8542.39.00.01
LTC6911HMS-1#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-10 10 05-08-1661 compliant 8542.33.00.01 EAR99 Analog Devices
LTC6911HMS-1
Analog Devices Inc
Check for Price No Obsolete 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 5.25 V 1.35 V AUTOMOTIVE S-PDSO-G10 Not Qualified e0 1 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant 8542.39.00.01