Filter Your Search
1 - 2 of 2 results
![]() |
LTC6404HUD-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 700 V/us | 60 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 5.5 V | AUTOMOTIVE | 900000 | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | EAR99 | 8542.33.00.01 | |||
|
LTC6404HUD-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 2 mV | 700 V/us | 60 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 5.5 V | AUTOMOTIVE | 900000 | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant |