Filter Your Search
1 - 2 of 2 results
|
LTC6244HVCDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 40 V/us | 75 pA | 17.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | -6 V | NO | NO | 18 V/us | 6 V | COMMERCIAL | 50000 | 400000 | NO | S-PDSO-N8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC6244HVCDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 800 µV | 40 V/us | 75 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 50000 | S-PDSO-N8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |