Filter Your Search
1 - 2 of 2 results
|
LTC6240HVIS5#TRMPBF
Analog Devices Inc
|
$3.0846 | No | Yes | Active | 400 µV | 10 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 18000 | R-PDSO-G5 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.33.00.01 | Analog Devices | |||||||||||||
|
LTC6240HVIS5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 400 µV | 10 V/us | 75 pA | 450 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | -6 V | 4.5 V/us | 6 V | INDUSTRIAL | 18000 | 65000 | R-PDSO-G5 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | 8542.33.00.01 | SOT | EAR99 |