Parametric results for: ltc488csw#trpbf under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc488cswtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC488CSW#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL 4 LINE RECEIVER CMOS NO EIA-422; EIA-485 1 4 mA 55 ns 10 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm 1384520 LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 SW compliant EAR99 8542.39.00.01 11.7 222.575 2604.127 246.631 11.7 2885.5827 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2017-07-07 96 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more
LTC488CSW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 55 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1620 (SW16) compliant 11.7 222.575 2604.127 21.263 11.7 248.77710000000002 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 96 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more RS-485 Interface IC 4x RS485 Line Rcv Analog Devices 2023-05-03 02:28:24 [object Object] [object Object]