Filter Your Search
1 - 2 of 2 results
|
LTC4380IMS-4#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 4 V | 80 V | 35 µA | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC4380IMS-4#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4 V | 72 V | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP-10 | 10 | MS | compliant | MSOP | 2016-04-14 |