Filter Your Search
1 - 2 of 2 results
|
LTC4367HDD-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 60 V | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | |||||||
|
LTC4367HDD-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 60 V | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8 | 05-08-1698 | compliant | Analog Devices |