Parametric results for: ltc4252a-2imstrpbf under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4252a2imstrpbf
Select parts from the table below to compare.
Compare
Compare
LTC4252A-2IMS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 13 V 11.5 V 14.5 V 1 YES NO HOT SWAP CONTROLLER 1 CMOS INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant Analog Devices
LTC4252A-2IMS#TRPBF
Linear Technology
Check for Price Yes Transferred 13 V 11.5 V 14.5 V 1 YES NO HOT SWAP CONTROLLER 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant MSOP EAR99 8542.39.00.01